
MAX221EEUE+T | |
|---|---|
DigiKey Part Number | 175-MAX221EEUE+TTR-ND - Tape & Reel (TR) 175-MAX221EEUE+TCT-ND - Cut Tape (CT) 175-MAX221EEUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX221EEUE+T |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX221EEUE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,98000 Kč | 179,98 Kč |
| 10 | 139,64800 Kč | 1 396,48 Kč |
| 25 | 129,54600 Kč | 3 238,65 Kč |
| 100 | 118,44260 Kč | 11 844,26 Kč |
| 250 | 115,82976 Kč | 28 957,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 104,56138 Kč | 261 403,45 Kč |
| Unit Price without VAT: | 179,98000 Kč |
|---|---|
| Unit Price with VAT: | 217,77580 Kč |

