
ST232BTR | |
|---|---|
DigiKey Part Number | 497-2057-2-ND - Tape & Reel (TR) 497-2057-1-ND - Cut Tape (CT) 497-2057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST232BTR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST232BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 220Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 25 | 14,43840 Kč | 360,96 Kč |
| 100 | 12,73740 Kč | 1 273,74 Kč |
| 250 | 11,92436 Kč | 2 981,09 Kč |
| 500 | 11,43426 Kč | 5 717,13 Kč |
| 1 000 | 11,03088 Kč | 11 030,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,60500 Kč | 26 512,50 Kč |
| 5 000 | 10,34836 Kč | 51 741,80 Kč |
| 7 500 | 10,21987 Kč | 76 649,03 Kč |
| 12 500 | 10,07744 Kč | 125 968,00 Kč |
| 17 500 | 9,99422 Kč | 174 898,85 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



