
ST202ECTR | |
|---|---|
DigiKey Part Number | 497-6527-2-ND - Tape & Reel (TR) 497-6527-1-ND - Cut Tape (CT) 497-6527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST202ECTR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST202ECTR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232CVZ | Renesas Electronics Corporation | 764 | ICL3232CVZ-ND | 42,75000 Kč | Similar |
| ICL3232CVZ-T | Renesas Electronics Corporation | 350 | ICL3232CVZ-TCT-ND | 42,75000 Kč | Similar |
| ICL3232EIAZ | Renesas Electronics Corporation | 15 | ICL3232EIAZ-ND | 48,59000 Kč | Similar |
| ICL3232EIAZ-T | Renesas Electronics Corporation | 15 477 | ICL3232EIAZ-TCT-ND | 48,59000 Kč | Similar |
| ICL3232IVZ | Renesas Electronics Corporation | 9 263 | ICL3232IVZ-ND | 44,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 28,15500 Kč | 281,55 Kč |
| 25 | 25,60240 Kč | 640,06 Kč |
| 100 | 22,80550 Kč | 2 280,55 Kč |
| 250 | 21,47032 Kč | 5 367,58 Kč |
| 500 | 20,66654 Kč | 10 333,27 Kč |
| 1 000 | 20,61086 Kč | 20 610,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,30569 Kč | 48 264,22 Kč |
| 5 000 | 18,88457 Kč | 94 422,85 Kč |
| 7 500 | 18,67376 Kč | 140 053,20 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |

