
LSF0101DTQR | |
|---|---|
DigiKey Part Number | 296-LSF0101DTQRTR-ND - Tape & Reel (TR) 296-LSF0101DTQRCT-ND - Cut Tape (CT) 296-LSF0101DTQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0101DTQR |
Description | IC XLTR VL BIDIR 6-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-X2SON (1x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | LSF0101DTQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.95 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 12,46200 Kč | 124,62 Kč |
| 25 | 11,20720 Kč | 280,18 Kč |
| 100 | 9,83880 Kč | 983,88 Kč |
| 250 | 9,18536 Kč | 2 296,34 Kč |
| 500 | 8,79090 Kč | 4 395,45 Kč |
| 1 000 | 8,46694 Kč | 8 466,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,06636 Kč | 24 199,08 Kč |
| 6 000 | 7,87035 Kč | 47 222,10 Kč |
| 9 000 | 7,77217 Kč | 69 949,53 Kč |
| 15 000 | 7,66343 Kč | 114 951,45 Kč |
| 21 000 | 7,59983 Kč | 159 596,43 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |









