
MAX31760AEE+T | |
|---|---|
DigiKey Part Number | MAX31760AEE+TTR-ND - Tape & Reel (TR) MAX31760AEE+TCT-ND - Cut Tape (CT) MAX31760AEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31760AEE+T |
Description | IC MOTOR DRIVER 3V-3.6V 16QSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C, PWM 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX31760AEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Controller - Speed | |
Output Configuration | - | |
Interface | I2C, PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 67,80300 Kč | 678,03 Kč |
| 25 | 62,35560 Kč | 1 558,89 Kč |
| 100 | 56,37120 Kč | 5 637,12 Kč |
| 250 | 53,51636 Kč | 13 379,09 Kč |
| 500 | 53,33072 Kč | 26 665,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,88578 Kč | 122 214,45 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |









