
RTQ2531WGQW | |
|---|---|
DigiKey Part Number | 1028-RTQ2531WGQWTR-ND - Tape & Reel (TR) 1028-RTQ2531WGQWCT-ND - Cut Tape (CT) 1028-RTQ2531WGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2531WGQW |
Description | IC REG LINEAR POS ADJ 8-WDFN-SL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-WDFN-SL (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 500mA | |
Current - Output | ||
PSRR | 63dB (100kHz), 60dB ~ 48dB (1kHz ~ 500kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN-SL (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 10,84320 Kč | 271,08 Kč |
| 100 | 9,51000 Kč | 951,00 Kč |
| 250 | 8,87376 Kč | 2 218,44 Kč |
| 500 | 8,48908 Kč | 4 244,54 Kč |
| 1 000 | 8,17263 Kč | 8 172,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,76262 Kč | 19 406,55 Kč |
| 5 000 | 7,56327 Kč | 37 816,35 Kč |
| 7 500 | 7,46347 Kč | 55 976,03 Kč |
| 12 500 | 7,35286 Kč | 91 910,75 Kč |
| 17 500 | 7,28821 Kč | 127 543,68 Kč |
| 25 000 | 7,22608 Kč | 180 652,00 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



