New at DigiKey
TPS563212DRLR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5814DRLR

DigiKey Part Number
296-LP5814DRLRTR-ND - Tape & Reel (TR)
296-LP5814DRLRCT-ND - Cut Tape (CT)
296-LP5814DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5814DRLR
Description
4-CHANNEL I2C INTERFACE RGBW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Constant Current Analog, PWM Dimming 51mA SOT-583
Datasheet
 Datasheet
EDA/CAD Models
LP5814DRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
0V ~ 5.5V
Current - Output / Channel
51mA
Frequency
6MHz
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-583
Supplier Device Package
SOT-583
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,21000 Kč10,21 Kč
107,20700 Kč72,07 Kč
256,43240 Kč160,81 Kč
1005,58870 Kč558,87 Kč
2505,18500 Kč1 296,25 Kč
5004,94212 Kč2 471,06 Kč
1 0004,74216 Kč4 742,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,44189 Kč17 767,56 Kč
8 0004,33035 Kč34 642,80 Kč
12 0004,27447 Kč51 293,64 Kč
20 0004,21254 Kč84 250,80 Kč
28 0004,17639 Kč116 938,92 Kč
40 0004,14159 Kč165 663,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,21000 Kč
Unit Price with VAT:12,35410 Kč