LP5814 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP5814 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
LP5814DRLEVM
LP5814DRLEVM

LP5814DRLEVM

DigiKey Part Number
296-LP5814DRLEVM-ND
Manufacturer
Manufacturer Product Number
LP5814DRLEVM
Description
EVAL BOARD FOR LP5814
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LP5814 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
-
Outputs and Type
4 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
-
Contents
Board(s), Cable(s)
Utilized IC / Part
LP5814
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 494,56000 Kč2 494,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 494,56000 Kč
Unit Price with VAT:3 018,41760 Kč