Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3982IMM-ADJ/NOPB

DigiKey Part Number
LP3982IMM-ADJ/NOPBTR-ND - Tape & Reel (TR)
LP3982IMM-ADJ/NOPBCT-ND - Cut Tape (CT)
LP3982IMM-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3982IMM-ADJ/NOPB
Description
IC REG LIN POS ADJ 300MA 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP3982IMM-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
220mV
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
270 µA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
8-VSSOP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,86000 Kč20,86 Kč
1014,91200 Kč149,12 Kč
2513,45600 Kč336,40 Kč
10011,84380 Kč1 184,38 Kč
25011,07760 Kč2 769,40 Kč
50010,61504 Kč5 307,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,23442 Kč10 234,42 Kč
2 0009,92107 Kč19 842,14 Kč
3 0009,76420 Kč29 292,60 Kč
5 0009,59032 Kč47 951,60 Kč
7 0009,48872 Kč66 421,04 Kč
10 0009,39098 Kč93 909,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,86000 Kč
Unit Price with VAT:25,24060 Kč