


B57861S0502F040 | |
|---|---|
DigiKey Part Number | 495-2147-ND |
Manufacturer | |
Manufacturer Product Number | B57861S0502F040 |
Description | THERMISTOR NTC 5KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57861S0502F040 Models |
Category | B25/100 3988K |
Manufacturer TDK | Operating Temperature -55°C ~ 155°C |
Series | Power - Max 60 mW |
Packaging Bulk | Length - Lead Wire 1.71" (43.50mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 5k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 5 | 44,51600 Kč | 222,58 Kč |
| 10 | 42,47900 Kč | 424,79 Kč |
| 25 | 40,04720 Kč | 1 001,18 Kč |
| 50 | 38,39280 Kč | 1 919,64 Kč |
| 100 | 36,87040 Kč | 3 687,04 Kč |
| 500 | 33,81434 Kč | 16 907,17 Kč |
| 1 000 | 32,67625 Kč | 32 676,25 Kč |
| 5 000 | 30,38411 Kč | 151 920,55 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |











