



2086-1131 | |
|---|---|
DigiKey Part Number | 2946-2086-1131-ND |
Manufacturer | |
Manufacturer Product Number | 2086-1131 |
Description | TERM BLK 11P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 Kč | 143,63 Kč |
| 10 | 101,81900 Kč | 1 018,19 Kč |
| 25 | 89,51880 Kč | 2 237,97 Kč |
| 50 | 81,94680 Kč | 4 097,34 Kč |
| 100 | 75,75240 Kč | 7 575,24 Kč |
| 250 | 69,38328 Kč | 17 345,82 Kč |
| 500 | 65,70820 Kč | 32 854,10 Kč |
| 1 000 | 62,82560 Kč | 62 825,60 Kč |
| Unit Price without VAT: | 143,63000 Kč |
|---|---|
| Unit Price with VAT: | 173,79230 Kč |










