
LP324PWR | |
|---|---|
DigiKey Part Number | 296-17955-2-ND - Tape & Reel (TR) 296-17955-1-ND - Cut Tape (CT) 296-17955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP324PWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP324PWR Models |
Category | Current - Supply 85µA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324MT/NOPB | Texas Instruments | 18 087 | LM324MT/NOPB-ND | 43,59000 Kč | Similar |
| LM324MTX/NOPB | Texas Instruments | 6 156 | LM324MTX/NOPBCT-ND | 28,57000 Kč | Similar |
| LP324MT/NOPB | Texas Instruments | 317 | LP324MT/NOPB-ND | 38,37000 Kč | Similar |
| LP324MTX/NOPB | Texas Instruments | 4 090 | 296-48603-1-ND | 32,12000 Kč | Similar |
| AS324GTR-G1 | Diodes Incorporated | 3 567 | 31-AS324GTR-G1CT-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 8,23800 Kč | 82,38 Kč |
| 25 | 7,36600 Kč | 184,15 Kč |
| 100 | 6,40890 Kč | 640,89 Kč |
| 250 | 5,95300 Kč | 1 488,25 Kč |
| 500 | 5,67896 Kč | 2 839,48 Kč |
| 1 000 | 5,45288 Kč | 5 452,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,26706 Kč | 10 534,12 Kč |
| 4 000 | 5,11398 Kč | 20 455,92 Kč |
| 6 000 | 5,03737 Kč | 30 224,22 Kč |
| 10 000 | 4,95245 Kč | 49 524,50 Kč |
| 14 000 | 4,90280 Kč | 68 639,20 Kč |
| 20 000 | 4,85508 Kč | 97 101,60 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

