MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2985A-33DBVTG4 | |
|---|---|
DigiKey Part Number | 296-41454-2-ND - Tape & Reel (TR) 296-41454-1-ND - Cut Tape (CT) 296-41454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-33DBVTG4 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-33DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,47835 Kč | 8 608,76 Kč |
| 1 250 | 11,20050 Kč | 14 000,62 Kč |
| 1 750 | 11,03811 Kč | 19 316,69 Kč |
| 2 500 | 10,88192 Kč | 27 204,80 Kč |
| 6 250 | 10,54573 Kč | 65 910,81 Kč |
| 12 500 | 10,34304 Kč | 129 288,00 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |





