LP2985A-33DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16 561
Unit Price: 21,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 390
Unit Price: 28,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 373
Unit Price: 28,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 59 454
Unit Price: 29,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 783
Unit Price: 23,79000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 128 634
Unit Price: 11,16000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 000
Unit Price: 5,59628 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 10,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 033
Unit Price: 22,52000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 186
Unit Price: 11,37000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,04077 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 11,50677 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 24 444
Unit Price: 14,74000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8 754
Unit Price: 14,74000 Kč
Datasheet
SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985A-33DBVTG4

DigiKey Part Number
296-41454-2-ND - Tape & Reel (TR)
296-41454-1-ND - Cut Tape (CT)
296-41454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985A-33DBVTG4
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985A-33DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75011,50677 Kč8 630,08 Kč
1 25011,22824 Kč14 035,30 Kč
1 75011,06545 Kč19 364,54 Kč
2 50010,90887 Kč27 272,17 Kč
6 25010,57185 Kč66 074,06 Kč
12 50010,36866 Kč129 608,25 Kč
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč