LP2985A-33DBVTE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15 899
Unit Price: 21,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 527
Unit Price: 14,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 857
Unit Price: 13,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 423
Unit Price: 13,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 31 342
Unit Price: 27,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: 27,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 52 253
Unit Price: 28,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 170
Unit Price: 23,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 955
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 23 141
Unit Price: 4,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985A-33DBVTE4

DigiKey Part Number
LP2985A-33DBVTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2985A-33DBVTE4
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985A-33DBVTE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75011,47835 Kč8 608,76 Kč
1 25011,20050 Kč14 000,62 Kč
1 75011,03811 Kč19 316,69 Kč
2 50010,88192 Kč27 204,80 Kč
6 25010,54573 Kč65 910,81 Kč
12 50010,34304 Kč129 288,00 Kč
Unit Price without VAT:11,47835 Kč
Unit Price with VAT:13,88880 Kč