LP2985-50DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 024
Unit Price: 23,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 897
Unit Price: 15,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 394
Unit Price: 15,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 28,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 184
Unit Price: 28,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 197
Unit Price: 28,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 260
Unit Price: 24,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 14 436
Unit Price: 13,44000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 5 918
Unit Price: 20,37000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 11 468
Unit Price: 9,45000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985-50DBVTG4

DigiKey Part Number
LP2985-50DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2985-50DBVTG4
Description
IC REG LINEAR 5V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985-50DBVTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
PSRR
45dB (1kHz)
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.58V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2985-50DBVTTexas Instruments2 024296-26126-1-ND23,10000 KčMFR Recommended
LP2985AIM5-5.0/NOPBTexas Instruments897LP2985AIM5-5.0/NOPBCT-ND15,12000 KčSimilar
LP2985AIM5X-5.0/NOPBTexas Instruments16 394LP2985AIM5X-5.0/NOPBCT-ND15,12000 KčSimilar
LP2985IM5-5.0/NOPBTexas Instruments0LP2985IM5-5.0/NOPBCT-ND14,07000 KčSimilar
LP2985IM5X-5.0/NOPBTexas Instruments0LP2985IM5X-5.0/NOPBCT-ND14,07000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75010,84505 Kč8 133,79 Kč
1 25010,57997 Kč13 224,96 Kč
1 75010,42497 Kč18 243,70 Kč
2 50010,27600 Kč25 690,00 Kč
6 2509,95520 Kč62 220,00 Kč
12 5009,76189 Kč122 023,62 Kč
Unit Price without VAT:10,84505 Kč
Unit Price with VAT:13,12251 Kč