MIC5205-5.0YM5-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3 715
Unit Price: 0,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 14 436
Unit Price: 0,54000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 977
Unit Price: 0,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 024
Unit Price: 0,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,43896 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 540
Unit Price: 0,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,19524 Kč
Datasheet

Similar


Texas Instruments
In Stock: 607
Unit Price: 0,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 897
Unit Price: 0,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 394
Unit Price: 0,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,57000 Kč
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,31412 Kč
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5205-5.0YM5-TR

DigiKey Part Number
576-1261-2-ND - Tape & Reel (TR)
576-1261-1-ND - Cut Tape (CT)
576-1261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5205-5.0YM5-TR
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5205-5.0YM5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.35V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD2981ABM50TRSTMicroelectronics3 715497-1522-1-ND0,62000 KčSimilar
LD2985BM50RSTMicroelectronics14 436497-3500-1-ND0,54000 KčSimilar
LP2985-50DBVRTexas Instruments12 977296-20717-1-ND0,47000 KčSimilar
LP2985-50DBVRG4Texas Instruments0296-52663-1-ND0,41000 KčSimilar
LP2985-50DBVTTexas Instruments2 024296-26126-1-ND0,93000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
259,44920 Kč236,23 Kč
1008,60920 Kč860,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,60925 Kč25 827,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč