
ADS1232IPWR | |
|---|---|
DigiKey Part Number | 296-25894-2-ND - Tape & Reel (TR) 296-25894-1-ND - Cut Tape (CT) 296-25894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1232IPWR |
Description | IC ADC 24BIT 24-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1232IPWR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.3V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.3V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 80 | Operating Temperature -40°C ~ 105°C |
Number of Inputs 2 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 24-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL26132AVZ | Renesas Electronics Corporation | 813 | ISL26132AVZ-ND | 224,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,28000 Kč | 157,28 Kč |
| 10 | 121,38900 Kč | 1 213,89 Kč |
| 25 | 112,41480 Kč | 2 810,37 Kč |
| 100 | 102,55420 Kč | 10 255,42 Kč |
| 250 | 99,65820 Kč | 24 914,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 90,76669 Kč | 181 533,38 Kč |
| Unit Price without VAT: | 157,28000 Kč |
|---|---|
| Unit Price with VAT: | 190,30880 Kč |











