
ADS1235QWRHMRQ1 | |
|---|---|
DigiKey Part Number | 296-ADS1235QWRHMRQ1TR-ND - Tape & Reel (TR) 296-ADS1235QWRHMRQ1CT-ND - Cut Tape (CT) 296-ADS1235QWRHMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1235QWRHMRQ1 |
Description | IC ADC 24BIT SIGMA-DELTA 32VQFNP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1235QWRHMRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 7.2k | |
Number of Inputs | 3, 5 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Internal Oscillator, PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,33000 Kč | 291,33 Kč |
| 10 | 229,69800 Kč | 2 296,98 Kč |
| 25 | 214,32280 Kč | 5 358,07 Kč |
| 100 | 197,41320 Kč | 19 741,32 Kč |
| 250 | 189,35232 Kč | 47 338,08 Kč |
| 500 | 184,49440 Kč | 92 247,20 Kč |
| 1 000 | 180,49554 Kč | 180 495,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 175,55707 Kč | 526 671,21 Kč |
| Unit Price without VAT: | 291,33000 Kč |
|---|---|
| Unit Price with VAT: | 352,50930 Kč |



