
ISL26132AVZ | |
|---|---|
DigiKey Part Number | ISL26132AVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL26132AVZ |
Description | IC ADC 24BIT 24-TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL26132AVZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Renesas Electronics Corporation | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 80 | Operating Temperature -40°C ~ 105°C |
Number of Inputs 2 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 24-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 10 | 169,81100 Kč | 1 698,11 Kč |
| 25 | 156,67040 Kč | 3 916,76 Kč |
| 100 | 142,43150 Kč | 14 243,15 Kč |
| 250 | 135,71680 Kč | 33 929,20 Kč |
| 620 | 130,59944 Kč | 80 971,65 Kč |
| 1 240 | 127,49698 Kč | 158 096,26 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |

