


ESE-24MV1T | |
|---|---|
DigiKey Part Number | 10-ESE-24MV1TTR-ND - Tape & Reel (TR) 10-ESE-24MV1TCT-ND - Cut Tape (CT) 10-ESE-24MV1TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-24MV1T |
Description | SWITCH DETECTOR SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount |
Datasheet | Datasheet |
Category | Actuator Type Angled Toggle (Detector) |
Manufacturer Panasonic Industry | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 36gf |
Part Status Active | Operating Position 0.317" (8.05mm) |
Circuit SPDT | Mechanical Life 50,000 Cycles |
Switch Function Mom-Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 25 | 13,69080 Kč | 342,27 Kč |
| 100 | 12,21030 Kč | 1 221,03 Kč |
| 250 | 11,31036 Kč | 2 827,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,78794 Kč | 5 393,97 Kč |
| 1 000 | 10,20482 Kč | 10 204,82 Kč |
| 1 500 | 9,88852 Kč | 14 832,78 Kč |
| 2 500 | 9,51612 Kč | 23 790,30 Kč |
| 3 500 | 9,28675 Kč | 32 503,62 Kč |
| 5 000 | 9,05728 Kč | 45 286,40 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |










