
ESE-24MH1T | |
|---|---|
DigiKey Part Number | P10873STR-ND - Tape & Reel (TR) P10873SCT-ND - Cut Tape (CT) P10873SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-24MH1T |
Description | SWITCH DETECTOR SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-24MH1T Models |
Category | Actuator Type Angled Toggle (Detector) |
Manufacturer Panasonic Industry | Mounting Type Surface Mount, Right Angle |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 35gf |
Part Status Active | Operating Position 0.132" (3.35mm) |
Circuit SPDT | Mechanical Life 50,000 Cycles |
Switch Function Mom-Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 25 | 10,32280 Kč | 258,07 Kč |
| 100 | 9,21810 Kč | 921,81 Kč |
| 250 | 8,53780 Kč | 2 134,45 Kč |
| 500 | 8,06030 Kč | 4 030,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,69472 Kč | 7 694,72 Kč |
| 2 000 | 7,28830 Kč | 14 576,60 Kč |
| 3 000 | 7,06891 Kč | 21 206,73 Kč |
| 5 000 | 6,81175 Kč | 34 058,75 Kč |
| 7 000 | 6,65400 Kč | 46 578,00 Kč |
| 10 000 | 6,49651 Kč | 64 965,10 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |





