



ESE-24SV3 | |
|---|---|
DigiKey Part Number | P10870S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-24SV3 |
Description | SWITCH DETECTOR SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ESE-24SV3 Models |
Category | Actuator Type Angled Toggle (Detector) |
Manufacturer Panasonic Industry | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | Operating Force 35gf |
Part Status Active | Operating Position 0.317" (8.05mm) |
Circuit SPDT | Mechanical Life 50,000 Cycles |
Switch Function Mom-Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 11,14560 Kč | 278,64 Kč |
| 100 | 9,95100 Kč | 995,10 Kč |
| 250 | 9,21812 Kč | 2 304,53 Kč |
| 500 | 8,70326 Kč | 4 351,63 Kč |
| 1 000 | 8,22828 Kč | 8 228,28 Kč |
| 3 000 | 7,56194 Kč | 22 685,82 Kč |
| 5 000 | 7,28849 Kč | 36 442,45 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



