



JJFV0UG530NOPPRTR | |
|---|---|
DigiKey Part Number | 450-3321-2-ND - Tape & Reel (TR) 450-3321-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJFV0UG530NOPPRTR |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.197" (5.0mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,32100 Kč | 223,21 Kč |
| 25 | 20,73760 Kč | 518,44 Kč |
| 100 | 18,48240 Kč | 1 848,24 Kč |
| 250 | 17,12596 Kč | 4 281,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 15,45687 Kč | 13 911,18 Kč |
| 1 800 | 14,67177 Kč | 26 409,19 Kč |
| 2 700 | 14,25103 Kč | 38 477,78 Kč |
| 4 500 | 13,76046 Kč | 61 922,07 Kč |
| 6 300 | 13,46075 Kč | 84 802,73 Kč |
| 9 000 | 13,16271 Kč | 118 464,39 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |



