

SDS001R | |
|---|---|
DigiKey Part Number | CKN10230TR-ND - Tape & Reel (TR) CKN10230CT-ND - Cut Tape (CT) CKN10230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDS001R |
Description | SWITCH DETECT SPST-NO 100MA 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SDS001R Models |
Category | Actuator Type Overtravel Plunger |
Manufacturer C&K | Mounting Type Surface Mount, Right Angle |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 75gf |
Part Status Active | Overtravel 0.079" (2.0mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 12 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 900AGQ | E-Switch | 1 735 | EG2622CT-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 24,21300 Kč | 242,13 Kč |
| 25 | 22,49880 Kč | 562,47 Kč |
| 100 | 20,04840 Kč | 2 004,84 Kč |
| 250 | 18,57976 Kč | 4 644,94 Kč |
| 500 | 17,56618 Kč | 8 783,09 Kč |
| 1 000 | 16,64206 Kč | 16 642,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,36425 Kč | 46 092,75 Kč |
| 6 000 | 14,67212 Kč | 88 032,72 Kč |
| 9 000 | 14,30613 Kč | 128 755,17 Kč |
| 15 000 | 13,88370 Kč | 208 255,50 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |









