
CL-DA-1CB4-A2T | |
|---|---|
DigiKey Part Number | 563-1306-2-ND - Tape & Reel (TR) 563-1306-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL-DA-1CB4-A2T |
Description | SWITCH DETECT SPST-NO 0.1A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-DA-1CB4-A2T Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Nidec Components | Termination Style Gull Wing |
Series | Operating Force 76gf |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Position 0.134" (3.4mm) |
Part Status Active | Pretravel 0.014" (0.35mm) |
Circuit SPST-NO | Overtravel 0.079" (2.0mm) |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 12 V | Base Product Number |
Actuator Type Overtravel Plunger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,64400 Kč | 236,44 Kč |
| 25 | 21,95560 Kč | 548,89 Kč |
| 100 | 19,56590 Kč | 1 956,59 Kč |
| 250 | 18,13220 Kč | 4 533,05 Kč |
| 500 | 17,14150 Kč | 8 570,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,23859 Kč | 16 238,59 Kč |
| 2 000 | 15,42408 Kč | 30 848,16 Kč |
| 3 000 | 14,98837 Kč | 44 965,11 Kč |
| 5 000 | 14,48106 Kč | 72 405,30 Kč |
| 7 000 | 14,17149 Kč | 99 200,43 Kč |
| 10 000 | 13,86395 Kč | 138 639,50 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |









