




900AGQ | |
|---|---|
DigiKey Part Number | EG2622TR-ND - Tape & Reel (TR) EG2622CT-ND - Cut Tape (CT) EG2622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 900AGQ |
Description | SWITCH DETECTOR SPST-NO 0.1A 50V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 900AGQ Models |
Category | Actuator Type Overtravel Plunger |
Manufacturer E-Switch | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 50gf |
Part Status Active | Pretravel 0.014" (0.35mm) |
Circuit SPST-NO | Electrical Life 50,000 Cycles |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA (DC) | Base Product Number |
Voltage Rating - DC 50 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDS001R | C&K | 92 | CKN10230CT-ND | 28,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,54800 Kč | 255,48 Kč |
| 25 | 23,73360 Kč | 593,34 Kč |
| 100 | 21,14750 Kč | 2 114,75 Kč |
| 250 | 19,60000 Kč | 4 900,00 Kč |
| 500 | 18,53304 Kč | 9 266,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 16,74828 Kč | 31 821,73 Kč |
| 3 800 | 15,96137 Kč | 60 653,21 Kč |
| 5 700 | 15,54357 Kč | 88 598,35 Kč |
| 9 500 | 15,05991 Kč | 143 069,14 Kč |
| 13 300 | 14,76626 Kč | 196 391,26 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

