

SDS001R | |
|---|---|
DigiKey Part Number | CKN10230TR-ND - Tape & Reel (TR) CKN10230CT-ND - Cut Tape (CT) CKN10230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDS001R |
Description | SWITCH DETECT SPST-NO 100MA 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SDS001R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 75gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,09000 Kč | 220,90 Kč |
| 25 | 20,53600 Kč | 513,40 Kč |
| 100 | 18,29980 Kč | 1 829,98 Kč |
| 250 | 16,95632 Kč | 4 239,08 Kč |
| 500 | 16,02820 Kč | 8 014,10 Kč |
| 1 000 | 15,18092 Kč | 15 180,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,00679 Kč | 42 020,37 Kč |
| 6 000 | 13,36995 Kč | 80 219,70 Kč |
| 9 000 | 13,03295 Kč | 117 296,55 Kč |
| 15 000 | 12,64368 Kč | 189 655,20 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











