


LP2951ACMX/NOPB | |
|---|---|
DigiKey Part Number | LP2951ACMX/NOPBTR-ND - Tape & Reel (TR) LP2951ACMX/NOPBCT-ND - Cut Tape (CT) LP2951ACMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951ACMX/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951ACMX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V (5V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4931ABD50-TR | STMicroelectronics | 10 789 | 497-L4931ABD50-TRCT-ND | 28,35000 Kč | Similar |
| LP2951-02YM | Microchip Technology | 99 | 576-1051-5-ND | 26,25000 Kč | Similar |
| LP2951-03YM-TR | Microchip Technology | 3 545 | LP2951-03YM-CT-ND | 23,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 25 | 13,19520 Kč | 329,88 Kč |
| 100 | 11,61190 Kč | 1 161,19 Kč |
| 250 | 10,85680 Kč | 2 714,20 Kč |
| 500 | 10,40198 Kč | 5 200,99 Kč |
| 1 000 | 10,08786 Kč | 10 087,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,63153 Kč | 24 078,83 Kč |
| 5 000 | 9,39312 Kč | 46 965,60 Kč |
| 7 500 | 9,27370 Kč | 69 552,75 Kč |
| 12 500 | 9,14139 Kč | 114 267,38 Kč |
| 17 500 | 9,06410 Kč | 158 621,75 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |










