
LTMM-106-02-F-D | |
|---|---|
DigiKey Part Number | LTMM-106-02-F-D-ND |
Manufacturer | |
Manufacturer Product Number | LTMM-106-02-F-D |
Description | CONN HEADER VERT 12POS 2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTMM-106-02-F-D Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tube | Contact Length - Post 0.117" (2.97mm) |
Part Status Active | Insulation Height 0.190" (4.83mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Features Keying Slot |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 50 | 64,00200 Kč | 3 200,10 Kč |
| 100 | 54,34280 Kč | 5 434,28 Kč |
| 500 | 48,29540 Kč | 24 147,70 Kč |
| 1 000 | 46,82554 Kč | 46 825,54 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |











