


S25FL064LABMFI013 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABMFI013TR-ND - Tape & Reel (TR) 448-S25FL064LABMFI013CT-ND - Cut Tape (CT) 448-S25FL064LABMFI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFI013 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 25 | 31,97560 Kč | 799,39 Kč |
| 50 | 31,27020 Kč | 1 563,51 Kč |
| 100 | 30,55840 Kč | 3 055,84 Kč |
| 250 | 29,61892 Kč | 7 404,73 Kč |
| 500 | 28,91004 Kč | 14 455,02 Kč |
| 1 000 | 28,20493 Kč | 28 204,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 21,96601 Kč | 46 128,62 Kč |
| 4 200 | 21,41466 Kč | 89 941,57 Kč |
| 6 300 | 21,09626 Kč | 132 906,44 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |








