


S25FL064LABMFI010 | |
|---|---|
DigiKey Part Number | 448-S25FL064LABMFI010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABMFI010 |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S25FL064LABMFI010 Models |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 108 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 25 | 31,97560 Kč | 799,39 Kč |
| 50 | 31,27020 Kč | 1 563,51 Kč |
| 100 | 30,55840 Kč | 3 055,84 Kč |
| 280 | 29,50293 Kč | 8 260,82 Kč |
| 560 | 28,79425 Kč | 16 124,78 Kč |
| 1 120 | 28,09007 Kč | 31 460,88 Kč |
| 5 040 | 26,58897 Kč | 134 008,41 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |










