
AT25QF641B-SHB-T | |
|---|---|
DigiKey Part Number | 1265-AT25QF641B-SHB-TTR-ND - Tape & Reel (TR) 1265-AT25QF641B-SHB-TCT-ND - Cut Tape (CT) 1265-AT25QF641B-SHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25QF641B-SHB-T |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25QF641B-SHB-T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 50µs, 4ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 8M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 28,36800 Kč | 283,68 Kč |
| 25 | 27,57440 Kč | 689,36 Kč |
| 50 | 26,97400 Kč | 1 348,70 Kč |
| 100 | 26,36720 Kč | 2 636,72 Kč |
| 250 | 25,56212 Kč | 6 390,53 Kč |
| 500 | 24,95402 Kč | 12 477,01 Kč |
| 1 000 | 24,34886 Kč | 24 348,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,74864 Kč | 47 497,28 Kč |
| 4 000 | 23,15523 Kč | 92 620,92 Kč |
| 6 000 | 22,81212 Kč | 136 872,72 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |






