
KSZ8463RLI | |
|---|---|
DigiKey Part Number | 576-4402-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8463RLI |
Description | IC ETHERNET SWITCH 10/100 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8463RLI Models |
Category | Protocol Ethernet |
Manufacturer Microchip Technology | Function Controller |
Series | Package / Case 64-LQFP |
Packaging Tray | Supplier Device Package 64-LQFP (10x10) |
Part Status Active | Base Product Number |
DigiKey Programmable Not Verified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 25 | 135,22720 Kč | 3 380,68 Kč |
| 100 | 130,45010 Kč | 13 045,01 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |











