
ECS-250-8-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2650TR-ND - Tape & Reel (TR) XC2650CT-ND - Cut Tape (CT) XC2650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-33-JGN-TR |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-8-33-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 7,76700 Kč | 77,67 Kč |
| 25 | 7,34240 Kč | 183,56 Kč |
| 50 | 7,04340 Kč | 352,17 Kč |
| 100 | 6,75070 Kč | 675,07 Kč |
| 250 | 6,38404 Kč | 1 596,01 Kč |
| 500 | 6,12008 Kč | 3 060,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,86685 Kč | 5 866,85 Kč |
| 2 000 | 5,61898 Kč | 11 237,96 Kč |
| 3 000 | 5,45188 Kč | 16 355,64 Kč |
| 5 000 | 5,28246 Kč | 26 412,30 Kč |
| 7 000 | 5,21075 Kč | 36 475,25 Kč |
| 10 000 | 5,09877 Kč | 50 987,70 Kč |
| 12 000 | 5,04251 Kč | 60 510,12 Kč |
| 24 000 | 4,83423 Kč | 116 021,52 Kč |
| 25 000 | 4,82762 Kč | 120 690,50 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |



