70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD1CAN2SOQ-7

DigiKey Part Number
DESD1CAN2SOQ-7DITR-ND - Tape & Reel (TR)
DESD1CAN2SOQ-7DICT-ND - Cut Tape (CT)
DESD1CAN2SOQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DESD1CAN2SOQ-7
Description
TVS DIODE 24VWM 70VC SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DESD1CAN2SOQ-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
CAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
11pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
25.4V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
70V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Base Product Number
Power - Peak Pulse
200W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PESD1CAN,215Nexperia USA Inc.355 8541727-3817-1-ND9,80000 KčDirect
PESD1CANVLNexperia USA Inc.5 9761727-PESD1CANVLCT-ND9,80000 KčDirect
PESD1FLEX,215Nexperia USA Inc.7881727-5163-1-ND10,22000 KčDirect
PESD24VL2BT,215Nexperia USA Inc.6 3261727-3820-1-ND11,47000 KčDirect
PEC3124C2A-AU_R1_000A1Panjit International Inc.4 6013757-PEC3124C2A-AU_R1_000A1CT-ND7,51000 KčSimilar
In-Stock: 2 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
107,59100 Kč75,91 Kč
1004,83430 Kč483,43 Kč
5003,63970 Kč1 819,85 Kč
1 0003,25367 Kč3 253,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,76259 Kč8 287,77 Kč
6 0002,51504 Kč15 090,24 Kč
9 0002,38884 Kč21 499,56 Kč
15 0002,24700 Kč33 705,00 Kč
21 0002,16300 Kč45 423,00 Kč
30 0002,08136 Kč62 440,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč