
PESD24VL2BT,215 | |
|---|---|
DigiKey Part Number | 1727-3820-2-ND - Tape & Reel (TR) 1727-3820-1-ND - Cut Tape (CT) 1727-3820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VL2BT,215 |
Description | TVS DIODE 24VWM 70VC TO236AB |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD24VL2BT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93417 Kč | 11 802,51 Kč |
| 6 000 | 3,59418 Kč | 21 565,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 10,58800 Kč | 105,88 Kč |
| 50 | 7,71700 Kč | 385,85 Kč |
| 100 | 6,78230 Kč | 678,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 Kč | 16,85 Kč |
| 10 | 10,46500 Kč | 104,65 Kč |
| 50 | 7,62740 Kč | 381,37 Kč |
| 100 | 6,70370 Kč | 670,37 Kč |
| Unit Price without VAT: | 16,85000 Kč |
|---|---|
| Unit Price with VAT: | 20,38850 Kč |










