
PESD1CANVL | |
|---|---|
DigiKey Part Number | 1727-PESD1CANVLTR-ND - Tape & Reel (TR) 1727-PESD1CANVLCT-ND - Cut Tape (CT) 1727-PESD1CANVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1CANVL |
Description | TVS DIODE 24VWM 70VC TO236AB |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD1CANVL Models |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 11pF @ 1MHz |
Part Status Not For New Designs | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.4V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 70V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Base Product Number |
Power - Peak Pulse 200W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD1CAN,215 | Nexperia USA Inc. | 355 854 | 1727-3817-1-ND | 9,80000 Kč | Direct |
| PESD1FLEX,215 | Nexperia USA Inc. | 788 | 1727-5163-1-ND | 10,22000 Kč | Direct |
| PESD24VL2BT,215 | Nexperia USA Inc. | 6 326 | 1727-3820-1-ND | 11,47000 Kč | Direct |
| DESD1CAN2SOQ-7 | Diodes Incorporated | 2 786 | DESD1CAN2SOQ-7DICT-ND | 12,30000 Kč | Direct |
| SESDONCAN1LT1G | onsemi | 12 430 | SESDONCAN1LT1GOSCT-ND | 13,76000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,06900 Kč | 60,69 Kč |
| 100 | 3,83530 Kč | 383,53 Kč |
| 500 | 2,86430 Kč | 1 432,15 Kč |
| 1 000 | 2,55063 Kč | 2 550,63 Kč |
| 2 000 | 2,28629 Kč | 4 572,58 Kč |
| 5 000 | 1,99958 Kč | 9 997,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,82219 Kč | 18 221,90 Kč |
| 20 000 | 1,67297 Kč | 33 459,40 Kč |
| 30 000 | 1,59693 Kč | 47 907,90 Kč |
| 50 000 | 1,51150 Kč | 75 575,00 Kč |
| 70 000 | 1,46092 Kč | 102 264,40 Kč |
| 100 000 | 1,41175 Kč | 141 175,00 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |





