50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SESDONCAN1LT1G

DigiKey Part Number
SESDONCAN1LT1GOSTR-ND - Tape & Reel (TR)
SESDONCAN1LT1GOSCT-ND - Cut Tape (CT)
SESDONCAN1LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SESDONCAN1LT1G
Description
TVS DIODE 24VWM 50VC SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SESDONCAN1LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
CAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
10pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Min)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26.2V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
50V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 655
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,54600 Kč85,46 Kč
1005,46160 Kč546,16 Kč
5004,12736 Kč2 063,68 Kč
1 0003,69712 Kč3 697,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,91620 Kč8 748,60 Kč
6 0002,66073 Kč15 964,38 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč