70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD1CAN,215

DigiKey Part Number
1727-3817-2-ND - Tape & Reel (TR)
1727-3817-1-ND - Cut Tape (CT)
1727-3817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD1CAN,215
Description
TVS DIODE 24VWM 70VC TO236AB
Customer Reference
Detailed Description
70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD1CAN,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
CAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
11pF @ 1MHz
Part Status
Not For New Designs
Operating Temperature
-65°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
25.4V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
70V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Base Product Number
Power - Peak Pulse
200W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PESD1CANVLNexperia USA Inc.5 9761727-PESD1CANVLCT-ND9,80000 KčDirect
PESD1FLEX,215Nexperia USA Inc.7881727-5163-1-ND10,22000 KčDirect
PESD24VL2BT,215Nexperia USA Inc.6 3261727-3820-1-ND11,47000 KčDirect
DESD1CAN2SOQ-7Diodes Incorporated2 786DESD1CAN2SOQ-7DICT-ND12,30000 KčDirect
ESDONCAN1LT1Gonsemi86 643ESDONCAN1LT1GOSCT-ND11,68000 KčDirect
In-Stock: 355 854
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
106,06900 Kč60,69 Kč
1003,83530 Kč383,53 Kč
5002,86430 Kč1 432,15 Kč
1 0002,55063 Kč2 550,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,15131 Kč6 453,93 Kč
6 0001,94992 Kč11 699,52 Kč
9 0001,84722 Kč16 624,98 Kč
15 0001,73179 Kč25 976,85 Kč
21 0001,66340 Kč34 931,40 Kč
30 0001,59693 Kč47 907,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč