70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD1CANVL

DigiKey Part Number
1727-PESD1CANVLTR-ND - Tape & Reel (TR)
1727-PESD1CANVLCT-ND - Cut Tape (CT)
1727-PESD1CANVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD1CANVL
Description
TVS DIODE 24VWM 70VC TO236AB
Customer Reference
Detailed Description
70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD1CANVL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
CAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
11pF @ 1MHz
Part Status
Not For New Designs
Operating Temperature
-65°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
25.4V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
70V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Base Product Number
Power - Peak Pulse
200W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PESD1CAN,215Nexperia USA Inc.355 8541727-3817-1-ND9,80000 KčDirect
PESD1FLEX,215Nexperia USA Inc.7881727-5163-1-ND10,22000 KčDirect
PESD24VL2BT,215Nexperia USA Inc.6 3261727-3820-1-ND11,47000 KčDirect
DESD1CAN2SOQ-7Diodes Incorporated2 786DESD1CAN2SOQ-7DICT-ND12,30000 KčDirect
SESDONCAN1LT1Gonsemi12 430SESDONCAN1LT1GOSCT-ND13,76000 KčDirect
In-Stock: 5 976
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
106,06900 Kč60,69 Kč
1003,83530 Kč383,53 Kč
5002,86430 Kč1 432,15 Kč
1 0002,55063 Kč2 550,63 Kč
2 0002,28629 Kč4 572,58 Kč
5 0001,99958 Kč9 997,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,82219 Kč18 221,90 Kč
20 0001,67297 Kč33 459,40 Kč
30 0001,59693 Kč47 907,90 Kč
50 0001,51150 Kč75 575,00 Kč
70 0001,46092 Kč102 264,40 Kč
100 0001,41175 Kč141 175,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč