Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV842MAX/NOPB

DigiKey Part Number
296-35352-2-ND - Tape & Reel (TR)
296-35352-1-ND - Cut Tape (CT)
296-35352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV842MAX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV842MAX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
1.03mA (x2 Channels)
Series
Current - Output / Channel
37 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
2.5V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
4.5 MHz
Base Product Number
Current - Input Bias
4 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP296GSZAnalog Devices Inc.2 974505-OP296GSZ-ND129,10000 KčSimilar
OP296GSZ-REELAnalog Devices Inc.5 318OP296GSZ-REELCT-ND129,10000 KčSimilar
OP296GSZ-REEL7Analog Devices Inc.1 547OP296GSZ-REEL7CT-ND129,10000 KčSimilar
TS9222IDTSTMicroelectronics3 094497-10324-1-ND39,00000 KčSimilar
TS9222IYDTSTMicroelectronics6 372497-10537-1-ND57,14000 KčSimilar
In-Stock: 766
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,51000 Kč85,51 Kč
1064,58900 Kč645,89 Kč
2559,37160 Kč1 484,29 Kč
10053,63410 Kč5 363,41 Kč
25050,89992 Kč12 724,98 Kč
50050,63966 Kč25 319,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50046,46288 Kč116 157,20 Kč
Manufacturers Standard Package
Unit Price without VAT:85,51000 Kč
Unit Price with VAT:103,46710 Kč