Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LT6654AIS6-2.5#TRMPBF

DigiKey Part Number
505-LT6654AIS6-2.5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6654AIS6-2.5#TRMPBFCT-ND - Cut Tape (CT)
505-LT6654AIS6-2.5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6654AIS6-2.5#TRMPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6654AIS6-2.5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
1.5ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
2ppmrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3V ~ 36V
Part Status
Active
Current - Supply
600µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Output
10 mA
Supplier Device Package
TSOT-23-6
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1167,05000 Kč167,05 Kč
10129,17900 Kč1 291,79 Kč
25119,73560 Kč2 993,39 Kč
100109,34540 Kč10 934,54 Kč
250106,57576 Kč26 643,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500101,40570 Kč50 702,85 Kč
1 00098,94892 Kč98 948,92 Kč
1 50097,71817 Kč146 577,26 Kč
Manufacturers Standard Package
Unit Price without VAT:167,05000 Kč
Unit Price with VAT:202,13050 Kč