Parametric Equivalent

AD7767BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7767BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7767BRUZ |
Description | IC ADC 24BIT 16-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7767BRUZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.5V |
Number of Bits 24 | Voltage - Supply, Digital 2.5V |
Sampling Rate (Per Second) 128k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7766BRUZ | Analog Devices Inc. | 0 | 505-AD7766BRUZ-ND | 385,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,74000 Kč | 534,74 Kč |
| 10 | 429,76900 Kč | 4 297,69 Kč |
| 96 | 375,42073 Kč | 36 040,39 Kč |
| 192 | 364,58349 Kč | 70 000,03 Kč |
| 288 | 359,15778 Kč | 103 437,44 Kč |
| 576 | 351,19830 Kč | 202 290,22 Kč |
| Unit Price without VAT: | 534,74000 Kč |
|---|---|
| Unit Price with VAT: | 647,03540 Kč |





