



LT6654AIS6-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT6654AIS6-5#TRMPBFTR-ND - Tape & Reel (TR) LT6654AIS6-5#TRMPBFCT-ND - Cut Tape (CT) LT6654AIS6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AIS6-5#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AIS6-5#TRMPBF Models |
Category | Noise - 0.1Hz to 10Hz 2.2ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 5.5V ~ 36V |
Part Status Active | Current - Supply 600µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 10 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,05000 Kč | 167,05 Kč |
| 10 | 129,17900 Kč | 1 291,79 Kč |
| 25 | 119,73560 Kč | 2 993,39 Kč |
| 100 | 109,34540 Kč | 10 934,54 Kč |
| 250 | 106,57576 Kč | 26 643,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 101,40570 Kč | 50 702,85 Kč |
| 1 000 | 98,94892 Kč | 98 948,92 Kč |
| 1 500 | 97,71817 Kč | 146 577,26 Kč |
| Unit Price without VAT: | 167,05000 Kč |
|---|---|
| Unit Price with VAT: | 202,13050 Kč |



