LMV358Q1MMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,88709 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,61810 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 23 031
Unit Price: 28,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 972
Unit Price: 31,71000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 15,96000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 8,59448 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 893
Unit Price: 15,96000 Kč
Datasheet

Similar


onsemi
In Stock: 11 258
Unit Price: 6,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 908
Unit Price: 9,24000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 900
Unit Price: 88,19000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 984
Unit Price: 88,19000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 21 797
Unit Price: 9,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 114
Unit Price: 8,61000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 22 830
Unit Price: 9,24000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358Q1MMX/NOPB

DigiKey Part Number
296-44287-2-ND - Tape & Reel (TR)
296-44287-1-ND - Cut Tape (CT)
296-44287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV358Q1MMX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV358Q1MMX/NOPB Models
Product Attributes
Filter Similar Products
Category
Current - Supply
210µA (x2 Channels)
Mfr
Current - Output / Channel
160 mA
Series
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
15 nA
Base Product Number
Voltage - Input Offset
1.7 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZV358GTR-E1Diodes Incorporated0AZV358GTR-E1-ND8,88709 KčSimilar
AZV358MMTR-G1Diodes Incorporated0AZV358MMTR-G1DITR-ND3,61810 KčSimilar
BU7242FVM-TRRohm Semiconductor23 031BU7242FVMCT-ND28,98000 KčSimilar
BU7242SFVM-TRRohm Semiconductor2 972BU7242SFVMCT-ND31,71000 KčSimilar
BU7266FVM-TRRohm Semiconductor0BU7266FVMCT-ND15,96000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50012,74075 Kč44 592,62 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč