Similar
Similar
Similar
Similar
Similar
Similar
Similar

AZV358GTR-E1 | |
|---|---|
DigiKey Part Number | AZV358GTR-E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZV358GTR-E1 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 60 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARMZ | Analog Devices Inc. | 506 | 505-AD8542ARMZ-ND | 32,97000 Kč | Similar |
| LMV358DMR2G | onsemi | 11 258 | LMV358DMR2GOSCT-ND | 6,51000 Kč | Similar |
| LMV358Q1MMX/NOPB | Texas Instruments | 0 | 296-44287-1-ND | 21,42000 Kč | Similar |
| LMV602MMX/NOPB | Texas Instruments | 13 659 | 296-43852-1-ND | 16,59000 Kč | Similar |
| NCV20082DTBR2G | onsemi | 2 490 | 488-NCV20082DTBR2GCT-ND | 15,54000 Kč | Similar |






