Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV20082DTBR2G

DigiKey Part Number
488-NCV20082DTBR2GTR-ND - Tape & Reel (TR)
488-NCV20082DTBR2GCT-ND - Cut Tape (CT)
488-NCV20082DTBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV20082DTBR2G
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV20082DTBR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
48µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8542ARMZAnalog Devices Inc.506505-AD8542ARMZ-ND5,15000 KčSimilar
AD8542ARMZ-REELAnalog Devices Inc.447AD8542ARMZ-REELCT-ND5,15000 KčSimilar
AD8542ARUZAnalog Devices Inc.1 685505-AD8542ARUZ-ND5,15000 KčSimilar
AD8542ARUZ-REELAnalog Devices Inc.4 835AD8542ARUZ-REELCT-ND5,15000 KčSimilar
BU7242FVM-TRRohm Semiconductor23 031BU7242FVMCT-ND4,53000 KčSimilar
In-Stock: 2 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1010,98200 Kč109,82 Kč
259,86080 Kč246,52 Kč
1008,63230 Kč863,23 Kč
2508,04476 Kč2 011,19 Kč
5007,69072 Kč3 845,36 Kč
1 0007,39949 Kč7 399,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,88533 Kč17 213,33 Kč
5 0006,70533 Kč33 526,65 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč