Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8542ARUZ-REEL

DigiKey Part Number
AD8542ARUZ-REELTR-ND - Tape & Reel (TR)
AD8542ARUZ-REELCT-ND - Cut Tape (CT)
AD8542ARUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8542ARUZ-REEL
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8542ARUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
45µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.92V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-TSSOP
Current - Input Bias
4 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7242FVM-TRRohm Semiconductor23 031BU7242FVMCT-ND28,98000 KčSimilar
LMV358LISTSTMicroelectronics27 468497-13055-1-ND14,07000 KčSimilar
LMV358Q3MM/NOPBTexas Instruments124 675296-35698-1-ND28,56000 KčSimilar
LMV358QDGKRTexas Instruments5 389296-17470-1-ND7,56000 KčSimilar
LMV602MM/NOPBTexas Instruments1 990296-40308-1-ND19,32000 KčSimilar
In-Stock: 4 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1024,04300 Kč240,43 Kč
2521,82120 Kč545,53 Kč
10019,37700 Kč1 937,70 Kč
25018,21284 Kč4 553,21 Kč
50017,51108 Kč8 755,54 Kč
1 00017,34855 Kč17 348,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,32359 Kč40 808,97 Kč
5 00015,95613 Kč79 780,65 Kč
7 50015,77210 Kč118 290,75 Kč
12 50015,56822 Kč194 602,75 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč