Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV602MM/NOPB

DigiKey Part Number
296-40308-2-ND - Tape & Reel (TR)
296-40308-1-ND - Cut Tape (CT)
296-40308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV602MM/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV602MM/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
550 µV
Mfr
Current - Supply
100µA (x2 Channels)
Series
Current - Output / Channel
113 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
1V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
0.02 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,85900 Kč138,59 Kč
2512,49800 Kč312,45 Kč
10010,98410 Kč1 098,41 Kč
25010,26384 Kč2 565,96 Kč
5009,82958 Kč4 914,79 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,19607 Kč9 196,07 Kč
2 0008,91050 Kč17 821,00 Kč
3 0008,76736 Kč26 302,08 Kč
5 0008,60889 Kč43 044,45 Kč
7 0008,51622 Kč59 613,54 Kč
10 0008,42717 Kč84 271,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč